The TDK B72207S231K311 is a SIDAC with a varistor voltage of 360V and a voltage tolerance of 10%. It has a maximum operating temperature range of -40°C to 85°C and can withstand a maximum surge current of 1.2kA. The component is available in a radial package with a lead pitch of 5mm and a depth of 4mm, suitable for through-hole mounting. It has a capacitance of 115pF and a clamping voltage of 595V with a clamping current of 10A.
TDK B72207S231K311 technical specifications.
| Capacitance | 115pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 595V |
| Contact Plating | Tin |
| Depth | 4mm |
| Energy | 17J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Voltage Rating (AC) | 230V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Series | Standard |
| Varistor Voltage | 360V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S231K311 to view detailed technical specifications.
No datasheet is available for this part.