
Radial leaded SIDAC with 250V AC maximum voltage rating and 320V DC rated voltage. Features a 390V varistor voltage, 650V clamping voltage, and 10A clamping current. Offers 19J energy absorption and 1.2kA maximum surge current capability. Operates within a -40°C to 85°C temperature range. Through-hole mountable in a metal package with 5mm lead pitch. RoHS compliant and lead-free.
Sign in to ask questions about the TDK B72207S251K101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72207S251K101 technical specifications.
| Capacitance | 105pF |
| Package/Case | Metal |
| Clamping Current | 10A |
| Clamping Voltage | 650V |
| Depth | 4.2mm |
| Energy | 19J |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 250V |
| Max Surge Current | 1.2kA |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 320V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Standard |
| Tolerance | 10% |
| Varistor Voltage | 390V |
| Voltage Rating | 320V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 320V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S251K101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.