
Var MOV 250VAC/320VDC 1200A 390V Radial T/R
TDK B72207S251K111 technical specifications.
| Capacitance | 105pF |
| Clamping Current | 10A |
| Clamping Voltage | 650V |
| Depth | 4.2mm |
| Energy | 19J |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 320V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Standard |
| Tolerance | 10% |
| Varistor Voltage | 390V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S251K111 to view detailed technical specifications.
No datasheet is available for this part.