Var MOV 250VAC/320VDC 1200A 390V Radial T/R
TDK B72207S251K311 technical specifications.
| Capacitance | 105pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 320V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 10% |
| Varistor Voltage | 390V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S251K311 to view detailed technical specifications.
No datasheet is available for this part.