The B72207S301K201 SIDAC from TDK features a maximum varistor voltage of 517V and a minimum varistor voltage of 423V. It has a maximum surge current of 1.2kA and an energy rating of 23J. The device is available in a through-hole package with a quantity of 5000 per unit. It is suitable for use in applications requiring high surge current and varistor voltage.
Sign in to ask questions about the TDK B72207S301K201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72207S301K201 technical specifications.
| Energy | 23J |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Varistor Voltage | 470V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S301K201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.