Radial SIDAC with 35VAC/45VDC voltage rating and 56V varistor voltage. Features 250A max surge current, 2.5A clamping current, and 110V clamping voltage. Offers 1.05nF capacitance and 2.5J energy absorption. Through-hole mount with 5mm lead pitch and tin contact plating. Operates from -40°C to 85°C.
TDK B72207S350K101 technical specifications.
| Capacitance | 1.05nF |
| Package/Case | Metal |
| Clamping Current | 2.5A |
| Clamping Voltage | 110V |
| Contact Plating | Tin |
| Depth | 3.9mm |
| Energy | 2.5J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 35V |
| Max Surge Current | 250A |
| Max Voltage Rating (AC) | 35V |
| Max Voltage Rating (DC) | 45V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Standard |
| Varistor Voltage | 56V |
| Voltage Rating | 45V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 45V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S350K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
