Radial leaded metal oxide varistor for surge protection. Features a 120V varistor voltage with 10% tolerance, 75V AC and 100V DC maximum voltage ratings. Offers a 200V clamping voltage at 10A clamping current, with a maximum surge current of 1.2kA. Operates within a temperature range of -40°C to 85°C, with 5.9J energy absorption. Through-hole mounting with a 5mm lead pitch.
TDK B72207S750K111 technical specifications.
| Capacitance | 430pF |
| Package/Case | Metal |
| Clamping Current | 10A |
| Clamping Voltage | 200V |
| Clamping Voltage-Max | 200V |
| Depth | 3.6mm |
| Energy | 5.9J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2kA |
| Max Surge Current | 1.2kA |
| Max Voltage Rating (AC) | 75V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistor Type | Metal Oxide |
| Series | Standard |
| Varistor Voltage | 120V |
| Voltage Rating | 100V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.