
Radial leaded, through-hole mount metal oxide varistor (MOV) for circuit protection. Features a 385V DC rated voltage and 300V AC voltage rating. Offers 65J energy absorption, 25A clamping current, and 775V clamping voltage. Varistor voltage is 470V with a 10% tolerance. Operating temperature range from -45°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B72210P2301K101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 285pF |
| Clamping Current | 25A |
| Clamping Voltage | 775V |
| Depth | 6.1mm |
| Diameter | 12mm |
| Energy | 65J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Surge Current | 3.5kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 385V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AdvanceD-MP |
| Thickness | 6.1mm |
| Varistor Voltage | 470V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 385V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210P2301K101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
