
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 72J energy absorption, 3.5kA max surge current, and 25A clamping current. Offers a voltage rating of 320V AC / 420V DC with a varistor voltage of 510V (±10%). Operating temperature range from -45°C to 85°C. Through-hole mounting with a 7.5mm lead pitch.
TDK B72210P2321K101 technical specifications.
| Capacitance | 265pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 840V |
| Depth | 6.3mm |
| Diameter | 12mm |
| Energy | 72J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Surge Current | 3.5kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Max Voltage Rating (AC) | 320V |
| Max Voltage Rating (DC) | 420V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AdvanceD-MP |
| Thickness | 6.3mm |
| Varistor Voltage | 510V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 420V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210P2321K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
