This 10mm radial metal oxide varistor from TDK has a capacitance of 470pF and a current rating of 25A. It can withstand a maximum operating temperature of 85°C and a minimum of -40°C. The device is RoHS compliant and has a voltage rating of 180V DC and 140V AC. It is available in a through-hole package with a lead pitch of 7.5mm and a diameter of 10mm.
TDK B72210S0141K151 technical specifications.
| Capacitance | 470pF |
| Package/Case | Radial |
| Clamping Voltage | 360V |
| Current Rating | 25A |
| Diameter | 10mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B722 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 180V |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S0141K151 to view detailed technical specifications.
No datasheet is available for this part.