Varistor 240V 2.5KA Disc 10MM
TDK B72210S0151K501 technical specifications.
| Capacitance | 430pF |
| Package/Case | Radial |
| Clamping Voltage | 395V |
| Current Rating | 25A |
| Diameter | 10mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | B722 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S0151K501 to view detailed technical specifications.
No datasheet is available for this part.