
Radial leaded, through-hole mount metal oxide varistor (MOV) for circuit protection. Features a 27V varistor voltage with a tolerance of 10%, and a DC rated voltage of 22V (AC rated voltage of 17V). Offers a clamping voltage of 53V at 5A clamping current, with a maximum surge current capability of 500A. Energy rating is 2.5J, with a capacitance of 4.35nF. Operates within a temperature range of -40°C to 85°C, with tin contact plating and a 7.5mm lead pitch.
TDK B72210S0170K101 technical specifications.
| Capacitance | 4.35nF |
| Clamping Current | 5A |
| Clamping Voltage | 53V |
| Contact Plating | Tin |
| Depth | 4.4mm |
| Diameter | 10mm |
| Energy | 2.5J |
| Lead Length | 30mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 500A |
| Max Varistor Voltage | 29.7V |
| Min Varistor Voltage | 24.3V |
| Max Voltage Rating (AC) | 17V |
| Max Voltage Rating (DC) | 22V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Thickness | 4.4mm |
| Tolerance | 10% |
| Varistor Voltage | 27V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 22V |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S0170K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
