
Through-hole mount, radial leaded metal oxide varistor (MOV) for circuit protection. Features a 270V varistor voltage with a 10% tolerance, 175V AC and 225V DC voltage ratings. Offers a 25A clamping current and 2.5kA max surge current, with a clamping voltage of 455V. Operates within a -40°C to 85°C temperature range, with a 28J energy rating and 380pF capacitance. Packaged in tape and reel, this RoHS compliant component is designed for reliable overvoltage and ESD protection.
Sign in to ask questions about the TDK B72210S0171K551 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72210S0171K551 technical specifications.
| Capacitance | 380pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 455V |
| Current Rating | 25A |
| Depth | 4.6mm |
| Diameter | 10mm |
| Energy | 28J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Max Voltage Rating (AC) | 175V |
| Max Voltage Rating (DC) | 225V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 270V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 225V |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S0171K551 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
