
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 250V AC maximum voltage rating and 320V DC rated voltage. Offers a 650V clamping voltage at 25A clamping current, with a maximum surge current capability of 2.5kA. This through-hole mount component has a 10mm diameter, 7.5mm lead pitch, and operates within a -40°C to 85°C temperature range. RoHS compliant and packaged in tape and reel.
TDK B72210S0251K151 technical specifications.
| Capacitance | 245pF |
| Package/Case | Metal |
| Clamping Current | 25A |
| Clamping Voltage | 650V |
| Current Rating | 25A |
| Depth | 4.8mm |
| Diameter | 10mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 320V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B722 |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 390V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 320V |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S0251K151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
