VARISTOR 390V 2.5KA DISC 10MM
Checking distributor stock and pricing after the page loads.
TDK B72210S0251K531 technical specifications.
| Capacitance | 245pF |
| Package/Case | Radial |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.