Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features 250VAC/320VDC voltage rating, 390V varistor voltage, and 25A current rating. Offers 650V clamping voltage at 25A and a 2.5kA maximum surge current capability. With 38J energy absorption and 245pF capacitance, this RoHS compliant component is supplied in tape and reel packaging.
TDK B72210S0251K551 technical specifications.
| Capacitance | 245pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 650V |
| Current Rating | 25A |
| Depth | 4.8mm |
| Diameter | 10mm |
| Energy | 38J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 320V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 390V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 320V |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S0251K551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.