
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features 275VAC/350VDC voltage rating, 430V varistor voltage (473V max, 387V min), and 2.5kA max surge current capability. Offers 43J energy absorption and 25A current rating. With a 10mm diameter, 7.5mm lead pitch, and through-hole mounting, this RoHS compliant component operates from -40°C to 105°C.
TDK B72210S0271K111 technical specifications.
| Capacitance | 220pF |
| Package/Case | Radial |
| Clamping Voltage | 710V |
| Current Rating | 25A |
| Diameter | 10mm |
| Energy | 43J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 350V |
| Weight | 0.070548oz |
| RoHS | Not Compliant |
No datasheet is available for this part.
