
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features 275VAC/350VDC maximum voltage rating, 430V varistor voltage, and 2.5kA maximum surge current. Offers 25A clamping current and 710V clamping voltage. Encased in a 12mm diameter, 5mm depth package with 7.5mm lead pitch, suitable for through-hole mounting. Operates within -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the TDK B72210S0271K151 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72210S0271K151 technical specifications.
| Capacitance | 195pF |
| Package/Case | Metal |
| Clamping Current | 25A |
| Clamping Voltage | 710V |
| Current Rating | 25A |
| Depth | 5mm |
| Diameter | 12mm |
| Energy | 43J |
| Height | 14.5mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 350V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S0271K151 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
