
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features a 47V varistor voltage with a 10% tolerance, 30V AC rated voltage, and 38V DC rated voltage. Offers a clamping voltage of 93V, 5A current rating, and a maximum surge current of 500A. With 4.4J energy absorption, it operates within a temperature range of -40°C to 85°C and has a 7.5mm lead pitch. This RoHS compliant component is supplied in tape and reel packaging.
TDK B72210S0300K151 technical specifications.
| Capacitance | 2.75nF |
| Package/Case | Radial |
| Clamping Voltage | 93V |
| Current Rating | 5A |
| Diameter | 12mm |
| Energy | 4.4J |
| Height | 14.5mm |
| Lead Pitch | 7.5mm |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 500A |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 47V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S0300K151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
