
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features a 10mm diameter, 7.5mm lead pitch, and through-hole mounting. Offers a 47V varistor voltage with a 30V AC and 38V DC voltage rating. Handles a 5A current rating, 5A clamping current, and 500A max surge current. Energy rating of 4.4J and a clamping voltage of 93V. Operates across a -40°C to 85°C temperature range.
TDK B72210S0300K551 technical specifications.
| Capacitance | 2.75nF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 93V |
| Current Rating | 5A |
| Depth | 4.4mm |
| Diameter | 10mm |
| Energy | 4.4J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 500A |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 47V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S0300K551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
