
The TDK B72210S0301K351 is a SIDAC with a capacitance of 200pF, a clamping voltage of 775V, and a current rating of 25A. It has a diameter of 10mm and a lead pitch of 7.5mm, and is designed for through hole mounting. The SIDAC operates within a temperature range of -40°C to 85°C and has a maximum surge current of 2.5kA. It is available in a radial package with a tolerance of 10% and a packaging quantity of 1000 units per reel.
TDK B72210S0301K351 technical specifications.
| Capacitance | 200pF |
| Package/Case | Radial |
| Clamping Voltage | 775V |
| Current Rating | 25A |
| Diameter | 10mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | B722 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 385V |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S0301K351 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
