
SIDAC, 320VAC voltage rating, 459V to 561V varistor voltage range, and 840V clamping voltage. This through-hole component features a 10mm disc diameter, 7.5mm lead pitch, and radial termination. It offers a 25A current rating, 2.5kA max surge current, and 50J energy handling. Operating temperature range is -40°C to 85°C.
TDK B72210S0321K151 technical specifications.
| Capacitance | 185pF |
| Package/Case | Metal |
| Clamping Voltage | 840V |
| Current Rating | 25A |
| Diameter | 10mm |
| Energy | 50J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 510V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 420V |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S0321K151 to view detailed technical specifications.
No datasheet is available for this part.
