
Through-hole mount varistor with radial leads, featuring a 10mm metal package and 7.5mm lead pitch. Offers a 56V varistor voltage (50.4V to 61.6V tolerance 10%), 35V AC voltage rating, and 45V DC rated voltage. Handles a clamping current of 5A with a clamping voltage of 110V, and a maximum surge current of 500A. Designed for operation between -40°C and 85°C, with 2.4nF capacitance and 5.4J energy absorption.
TDK B72210S0350K151 technical specifications.
| Capacitance | 2.4nF |
| Package/Case | Metal |
| Clamping Current | 5A |
| Clamping Voltage | 110V |
| Current Rating | 5A |
| Depth | 4.4mm |
| Diameter | 10mm |
| Energy | 5.4J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 500A |
| Max Varistor Voltage | 61.6V |
| Min Varistor Voltage | 50.4V |
| Max Voltage Rating (AC) | 35V |
| Max Voltage Rating (DC) | 45V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 56V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 45V |
| Weight | 0.070548oz |
| RoHS | Compliant |
No datasheet is available for this part.
