
This 10mm radial metal oxide varistor from TDK has a capacitance of 870pF and a clamping voltage of 165V. It can handle a maximum surge current of 2.5kA and has a maximum operating temperature of 85°C. The varistor is rated for 5A and has a tolerance of 10%. It is available in bulk packaging with 500 pieces per package.
TDK B72210S0600K501 technical specifications.
| Capacitance | 870pF |
| Package/Case | Radial |
| Clamping Voltage | 165V |
| Current Rating | 5A |
| Diameter | 10mm |
| Energy | 10J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 110V |
| Min Varistor Voltage | 90V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 100V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 85V |
| RoHS | Compliant |
No datasheet is available for this part.
