Radial leaded varistor for through-hole mounting, featuring 895V DC rated voltage and 680V AC rated voltage. Offers 72J energy absorption and 25A clamping current, with a maximum surge current of 2.5kA. This component has a varistor voltage of 1.1kV (10% tolerance) and a clamping voltage of 1.815kV. Operating temperature range is -40°C to 85°C, with a lead pitch of 7.5mm.
TDK B72210S0681K101 technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 1.815kV |
| Current Rating | 25A |
| Depth | 7.9mm |
| Diameter | 12mm |
| Energy | 72J |
| Height | 15mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 1.21kV |
| Min Varistor Voltage | 990V |
| Max Voltage Rating (AC) | 680V |
| Max Voltage Rating (DC) | 895V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 1.1kV |
| Voltage Rating (AC) | 680V |
| DC Rated Voltage | 895V |
| Width | 7.9mm |
| RoHS | Compliant |
No datasheet is available for this part.