
Radial leaded, through-hole mount metal oxide varistor (MOV) for circuit protection. Features a 22V varistor voltage with a 10% tolerance, 16V DC rated voltage, and 14V AC rated voltage. Offers a 5A current rating, 500A max surge current, and 2J energy absorption. Operates within a -40°C to 85°C temperature range and boasts a UL94 V-0 flammability rating.
TDK B72210S1140K102 technical specifications.
| Capacitance | 5.2pF |
| Clamping Current | 5A |
| Clamping Voltage | 43V |
| Contact Plating | Tin |
| Current Rating | 5A |
| Depth | 5mm |
| Diameter | 7mm |
| Energy | 2J |
| Flammability Rating | UL94 V-0 |
| Height | 16.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 500A |
| Max Varistor Voltage | 24.2V |
| Min Varistor Voltage | 19.8V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 22V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 16V |
| Voltage Tolerance | 10% |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S1140K102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
