
Radial leaded, through-hole mount metal oxide varistor (MOV) for circuit protection. Features a 20V DC rated voltage and 17V AC rated voltage, with a varistor voltage of 27V (±10% tolerance). Offers 2.5J energy absorption, 5A clamping current, and a maximum surge current of 500A. Operating temperature range from -40°C to 85°C, with a 7.5mm lead pitch and 5.1mm depth.
TDK B72210S1170K102 technical specifications.
| Capacitance | 4.4pF |
| Clamping Current | 5A |
| Clamping Voltage | 53V |
| Depth | 5.1mm |
| Energy | 2.5J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 500A |
| Max Varistor Voltage | 29.7V |
| Min Varistor Voltage | 24.3V |
| Max Voltage Rating (AC) | 17V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Standard |
| Varistor Voltage | 27V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 20V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S1170K102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
