TDK B72210S151K151 technical specifications.
| Package/Case | Metal |
| Energy | 24J |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistor Type | Metal Oxide |
| Varistor Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S151K151 to view detailed technical specifications.
No datasheet is available for this part.