
The TDK B72210S171K101 is a SIDAC with a maximum operating temperature range of -40°C to 85°C. It has a maximum voltage rating of 225V and a maximum output current of 2.5kA. The device has a capacitance of 300pF and a varistor voltage of 270V. It is packaged in bulk and is lead-free. The SIDAC is not radiation hardened.
Sign in to ask questions about the TDK B72210S171K101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72210S171K101 technical specifications.
| Capacitance | 300pF |
| Clamping Current | 25A |
| Lead Free | Lead Free |
| Lead Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5kA |
| Max Voltage Rating (AC) | 175V |
| Max Voltage Rating (DC) | 225V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Varistor Voltage | 270V |
| Voltage Rating | 225V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S171K101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
