The TDK B72210S200K531 is a single SIDAC with a varistor voltage of 33V and an energy rating of 3.1J. It can withstand a maximum surge current of 500A. The device is available in a through hole mount package and is supplied on tape and reel in quantities of 3000. The operating characteristics of the SIDAC are defined over a temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B72210S200K531 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72210S200K531 technical specifications.
| Energy | 3.1J |
| Max Surge Current | 500A |
| Max Varistor Voltage | 36.3V |
| Min Varistor Voltage | 29.7V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Varistor Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S200K531 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.