
Radial leaded, through-hole mount metal oxide varistor (MOV) offering circuit protection. Features a 205V varistor voltage with a 10% tolerance, and a DC rated voltage of 170V (130V AC rated). Designed for surge protection with a 25A current rating, 3.5kA max surge current, and 25J energy absorption. Operates within a -40°C to 85°C temperature range, with a 7.5mm lead pitch and 400pF capacitance. RoHS compliant and supplied in bulk packaging.
TDK B72210S2131K101 technical specifications.
| Capacitance | 400pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 340V |
| Contact Plating | Tin |
| Current Rating | 25A |
| Depth | 4.5mm |
| Energy | 25J |
| ESD Protection | No |
| Height | 14.5mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3.5kA |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 170V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AdvanceD |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 205V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 170V |
| Voltage Tolerance | 10% |
| Weight | 0.070548oz |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S2131K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
