Radial leaded varistor for through-hole mounting, featuring a 270V varistor voltage and 225V AC/DC voltage rating. This component offers 35J energy absorption and a maximum surge current of 3.5kA, with a 12mm diameter and 7.5mm lead pitch. Operating across a -40°C to 85°C temperature range, it includes tin-plated metal contacts and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 300pF |
| Package/Case | Metal |
| Contact Plating | Tin |
| Diameter | 12mm |
| Energy | 35J |
| ESD Protection | No |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3.5kA |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AdvanceD |
| Varistor Voltage | 270V |
| Voltage Rating | 225V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 225V |
| Weight | 0.070548oz |
| RoHS | Compliant |