TDK B72210S231K101 technical specifications.
| Lead Free | Lead Free |
| Lead Length | 30mm |
| Max Supply Voltage | 230V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S231K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
