
Radial leaded, through-hole mount Metal Oxide Varistor (MOV) for circuit protection. Features 80J energy rating, 25A clamping current, and 1.355kV clamping voltage. Offers 510V AC and 670V DC voltage ratings with a varistor voltage of 820V (±10% tolerance). Operating temperature range from -40°C to 85°C, with a 7.5mm lead pitch and 8mm depth. RoHS compliant.
Sign in to ask questions about the TDK B72210S2511K101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72210S2511K101 technical specifications.
| Capacitance | 110pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 1.355kV |
| Depth | 8mm |
| Energy | 80J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3.5kA |
| Max Varistor Voltage | 902V |
| Min Varistor Voltage | 738V |
| Max Voltage Rating (AC) | 510V |
| Max Voltage Rating (DC) | 670V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AdvanceD |
| Varistor Voltage | 820V |
| Voltage Rating (AC) | 510V |
| DC Rated Voltage | 670V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S2511K101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
