TDK B72210S251K551 technical specifications.
| Capacitance | 245pF |
| Clamping Voltage | 650V |
| Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Mount | Radial |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 320V |
| Weight | 0.070548oz |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S251K551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.