Sign in to ask questions about the TDK B72210S271K111 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72210S271K111 technical specifications.
| Capacitance | 220pF |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Varistor Voltage | 430V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S271K111 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.