Leaded Varistors Metal Oxide
TDK B72210S321K551 technical specifications.
| Capacitance | 170pF |
| Energy | 50J |
| Max Output Current | 2.5kA |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Series | Standard |
| Varistor Voltage | 510V |
| Voltage Rating | 420V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S321K551 to view detailed technical specifications.
No datasheet is available for this part.