Radial SIDAC for surge protection, featuring a 56V varistor voltage and 10% tolerance. This component offers a maximum operating voltage of 35VAC/45VDC and handles a maximum surge current of 500A. With a clamping voltage of 110V and clamping current of 5A, it provides 5.4J of energy absorption. The device is housed in a radial package with a 7.5mm lead pitch, suitable for through-hole mounting.
TDK B72210S350K151 technical specifications.
| Capacitance | 2.4nF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 110V |
| Clamping Voltage-Max | 110V |
| Depth | 4.4mm |
| Energy | 5.4J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500A |
| Max Surge Current | 500A |
| Max Voltage Rating (AC) | 35V |
| Max Voltage Rating (DC) | 45V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Standard |
| Varistor Voltage | 56V |
| Voltage Rating | 45V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.
