Varistor 560 V, B72210-S 421-K101, EPCOS
Checking distributor stock and pricing after the page loads.
| Capacitance | 135pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 1.12kV |
| Depth | 6.1mm |
| Energy | 45J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 420V |
| Max Surge Current | 2.5kA |
| Max Voltage Rating (AC) | 420V |
| Max Voltage Rating (DC) | 560V |
| Mount | Through Hole |
| Packaging | Bulk |
| Varistor Voltage | 680V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |