TDK's B72210S500K151 SIDAC is a 82V 10% rated device with a maximum surge current of 2.5kA and a maximum voltage rating of 50V AC and 65V DC. It operates within a temperature range of -40°C to 85°C and is available in a radial package with a lead pitch of 7.5mm. The device is lead-free and suitable for through-hole mounting.
TDK B72210S500K151 technical specifications.
| Capacitance | 950pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 135V |
| Depth | 3.9mm |
| Energy | 8.4J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 65V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Standard |
| Varistor Voltage | 82V |
| Voltage Rating | 65V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.