TDK B72210S551K101 technical specifications.
| Capacitance | 105pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 1.5kV |
| Contact Plating | Tin |
| Depth | 7.1mm |
| Energy | 60J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 550V |
| Max Surge Current | 2.5kA |
| Max Voltage Rating (AC) | 550V |
| Max Voltage Rating (DC) | 745V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Series | Standard |
| Varistor Voltage | 910V |
| Voltage Rating | 745V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S551K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.