This is a 100V varistor with a capacitance of 870pF and a clamping current of 25A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The varistor is packaged in a bulk package and is lead-free. It has a maximum supply voltage of 60V and a maximum surge current of 2.5kA.
Checking distributor stock and pricing after the page loads.
| Capacitance | 870pF |
| Package/Case | Metal |
| Clamping Current | 25A |
| Clamping Voltage | 165V |
| Depth | 4mm |
| Energy | 10J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Max Surge Current | 2.5kA |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 85V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Standard |
| Varistor Voltage | 100V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 85V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |