The B72210S600K551 is a 100V 10J SIDAC from TDK, packaged in a radial through hole package. It has a maximum surge current of 2.5kA and a maximum voltage rating of 60V AC and 85V DC. The SIDAC is designed for use in surge protection applications and is available in quantities of 3000 per reel.
TDK B72210S600K551 technical specifications.
| Package/Case | Radial |
| Energy | 10J |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 110V |
| Min Varistor Voltage | 90V |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 85V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Varistor Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.