Radial leaded, through-hole mount metal oxide varistor (MOV) offering circuit protection. Features a 130V AC / 170V DC voltage rating, 205V varistor voltage (10% tolerance), and 60J energy absorption. Designed for clamping at 340V with a 50A clamping current and a maximum surge current of 6kA. Operates across a -40°C to 85°C temperature range, with a 7.5mm lead pitch and 1.1nF capacitance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B72214P2131K101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72214P2131K101 technical specifications.
| Capacitance | 1.1nF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 340V |
| Depth | 4.7mm |
| Diameter | 16mm |
| Energy | 60J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 170V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AdvanceD MP |
| Varistor Voltage | 205V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 170V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214P2131K101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.