
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 470V varistor voltage with 10% tolerance, 300V AC and 385V DC voltage ratings. Offers 140J energy absorption, 50A clamping current, and 775V clamping voltage. Designed for through-hole mounting with a 7.5mm lead pitch. Operates across a -40°C to 85°C temperature range.
TDK B72214P2301K101 technical specifications.
| Capacitance | 485pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 775V |
| Depth | 6.1mm |
| Diameter | 16mm |
| Energy | 140J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 385V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AdvanceD-MP |
| Thickness | 6.1mm |
| Varistor Voltage | 470V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 385V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214P2301K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
