
Radial leaded varistor for through-hole mounting, featuring a 560V DC rated voltage and 420V AC rated voltage. Offers 190J energy absorption with a clamping voltage of 1.12kV and a maximum surge current of 6kA. This component has a 680V varistor voltage with a tolerance of 10%, and operates within a temperature range of -40°C to 85°C. The metal package measures 16.5mm in diameter and 20.5mm in height, with radial leads spaced at 7.5mm.
TDK B72214P2421K101 technical specifications.
| Capacitance | 355pF |
| Package/Case | Metal |
| Clamping Current | 50A |
| Clamping Voltage | 1.12kV |
| Current Rating | 50A |
| Diameter | 16.5mm |
| Energy | 190J |
| Height | 20.5mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 16.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 748V |
| Min Varistor Voltage | 612V |
| Max Voltage Rating (AC) | 420V |
| Max Voltage Rating (DC) | 560V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AdvanceD-MP |
| Termination | Radial |
| Thickness | 8.2mm |
| Tolerance | 10% |
| Varistor Voltage | 680V |
| Voltage Rating (AC) | 420V |
| DC Rated Voltage | 560V |
| Width | 8.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
