
Radial leaded varistor for through-hole mounting, featuring a 670V DC voltage rating and 510V AC voltage rating. This component offers a 200J energy rating and a 6kA clamping current, with a varistor voltage range of 738V to 902V, and a nominal 820V. Designed with a 7.5mm lead pitch and a 300pF capacitance, it operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
TDK B72214P2511K101 technical specifications.
| Capacitance | 300pF |
| Package/Case | Radial |
| Clamping Current | 6kA |
| Clamping Voltage | 1.355kV |
| Diameter | 0.8mm |
| Energy | 200J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 902V |
| Min Varistor Voltage | 738V |
| Max Voltage Rating (AC) | 510V |
| Max Voltage Rating (DC) | 670V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AdvanceD MP |
| Termination | Solder |
| Thickness | 8.9mm |
| Tolerance | 10% |
| Varistor Voltage | 820V |
| Voltage Rating (AC) | 510V |
| DC Rated Voltage | 670V |
| Width | 17mm |
| RoHS | Compliant |
No datasheet is available for this part.