Sign in to ask questions about the TDK B72214P2551K101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72214P2551K101 technical specifications.
| Capacitance | 265pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Diameter | 17mm |
| Energy | 220J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 1.001kV |
| Min Varistor Voltage | 819V |
| Max Voltage Rating (AC) | 550V |
| Max Voltage Rating (DC) | 745V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AdvanceD MP |
| Thickness | 9.4mm |
| Varistor Voltage | 910V |
| Voltage Rating (AC) | 550V |
| DC Rated Voltage | 745V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214P2551K101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
