This 65A 180V radial metal oxide varistor features a 10% tolerance and is designed for through hole mounting. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The varistor is RoHS compliant and has a maximum surge current of 8kA.
Sign in to ask questions about the TDK B72214Q0141K101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72214Q0141K101 technical specifications.
| Capacitance | 900pF |
| Package/Case | Radial |
| Current Rating | 65A |
| Height | 19.5mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 8kA |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SIOV |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 180V |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214Q0141K101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.