
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features 320VAC/420VDC voltage rating, 510V varistor voltage, and 8kA maximum surge current. Offers 185J energy absorption and 65A clamping current with 840V clamping voltage. Through-hole mounting with 10mm lead pitch and 14mm diameter. RoHS compliant and operates from -45°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 390pF |
| Clamping Current | 65A |
| Clamping Voltage | 840V |
| Current Rating | 65A |
| Diameter | 14mm |
| Energy | 185J |
| Lead Length | 30mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Surge Current | 8kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Max Voltage Rating (AC) | 320V |
| Max Voltage Rating (DC) | 420V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EnergetiQ |
| Termination | Radial |
| Thickness | 6.3mm |
| Tolerance | 10% |
| Varistor Voltage | 510V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
